


LTC2913HDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2913HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2913HDD-1#PBF |
Description | IC SUPERVISOR 2 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913HDD-1#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-WFDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,52400 € | 65,24 € |
| 25 | 6,06120 € | 151,53 € |
| 121 | 5,49719 € | 665,16 € |
| 363 | 5,22835 € | 1.897,89 € |
| 605 | 5,12896 € | 3.103,02 € |
| 1.089 | 5,03093 € | 5.478,68 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

