Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Introducing Power by Linear

LTC2913CMS-1#PBF

DigiKey Part Number
LTC2913CMS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2913CMS-1#PBF
Description
IC SUPERVISOR 2 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2913CMS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,63000 €6,63 €
105,12100 €51,21 €
504,51740 €225,87 €
1004,33050 €433,05 €
2504,13292 €1.033,23 €
5004,01388 €2.006,94 €
1.0003,91588 €3.915,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,63000 €
Unit Price with VAT:7,88970 €