Parametric Equivalent



LTC2913CDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2913CDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2913CDD-2#PBF |
Description | IC SUPERVISOR 2 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913CDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 4,16025 € | 503,39 € |
| Unit Price without VAT: | 4,16025 € |
|---|---|
| Unit Price with VAT: | 4,95070 € |


