


LTC2912IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2912IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2912IDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2912IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912IDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912IDDB-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91200 € | 39,12 € |
| 25 | 3,61320 € | 90,33 € |
| 100 | 3,28480 € | 328,48 € |
| 250 | 3,15988 € | 789,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,03384 € | 1.516,92 € |
| 1.000 | 2,95616 € | 2.956,16 € |
| 1.500 | 2,91726 € | 4.375,89 € |
| 2.500 | 2,87418 € | 7.185,45 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

