


LTC2911IDDB-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911IDDB-3#TRMPBFTR-ND - Tape & Reel (TR) LTC2911IDDB-3#TRMPBFCT-ND - Cut Tape (CT) LTC2911IDDB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911IDDB-3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911IDDB-3#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 1.683V, 3.086V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,62720 € | 90,68 € |
| 100 | 3,29780 € | 329,78 € |
| 250 | 3,17284 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04598 € | 1.522,99 € |
| 1.000 | 2,96802 € | 2.968,02 € |
| 1.500 | 2,92901 € | 4.393,51 € |
| 2.500 | 2,88576 € | 7.214,40 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

