Parametric Equivalent



LTC2911IDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911IDDB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2911IDDB-2#TRMPBFCT-ND - Cut Tape (CT) LTC2911IDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911IDDB-2#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911IDDB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.338V, 3.086V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,86100 € | 38,61 € |
| 25 | 3,56600 € | 89,15 € |
| 100 | 3,24210 € | 324,21 € |
| 250 | 3,21280 € | 803,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08432 € | 1.542,16 € |
| 1.000 | 3,00539 € | 3.005,39 € |
| 1.500 | 2,96589 € | 4.448,84 € |
| 2.500 | 2,92209 € | 7.305,22 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |


