Parametric Equivalent



LTC2911CDDB-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911CDDB-3#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2911CDDB-3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911CDDB-3#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 1.683V, 3.086V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2911CDDB-3#TRPBF | Analog Devices Inc. | 0 | LTC2911CDDB-3#TRPBF-ND | 2,54614 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69104 € | 1.345,52 € |
| 1.000 | 2,62053 € | 2.620,53 € |
| 1.500 | 2,58525 € | 3.877,87 € |
| 2.500 | 2,54614 € | 6.365,35 € |
| Unit Price without VAT: | 2,69104 € |
|---|---|
| Unit Price with VAT: | 3,20234 € |


