Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3)
Introducing Power by Linear

LTC2910HDHC#PBF

DigiKey Part Number
505-LTC2910HDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2910HDHC#PBF
Description
IC SUPERVISOR 8 CHANNEL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2910HDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
8
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,61000 €12,61 €
109,95800 €99,58 €
738,70863 €635,73 €
1468,41281 €1.228,27 €
2928,16935 €2.385,45 €
5118,00462 €4.090,36 €
1.0227,83345 €8.005,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,61000 €
Unit Price with VAT:15,00590 €