Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Introducing Power by Linear

LTC2910CGN#PBF

DigiKey Part Number
LTC2910CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2910CGN#PBF
Description
IC SUPERVISOR 8 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2910CGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
6ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Voltages Monitored
8
Supplier Device Package
16-SSOP
Voltage - Threshold
8 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 570
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,77000 €8,77 €
106,84300 €68,43 €
256,36160 €159,04 €
1005,83220 €583,22 €
3005,53680 €1.661,04 €
5005,42758 €2.713,79 €
1.0005,30235 €5.302,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,77000 €
Unit Price with VAT:10,43630 €