


LTC2909CDDB-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2909CDDB-2.5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909CDDB-2.5#TRMPBFCT-ND - Cut Tape (CT) LTC2909CDDB-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CDDB-2.5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CDDB-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.213V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52100 € | 35,21 € |
| 25 | 3,24840 € | 81,21 € |
| 100 | 2,94880 € | 294,88 € |
| 250 | 2,90992 € | 727,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80174 € | 1.400,87 € |
| 1.000 | 2,72881 € | 2.728,81 € |
| 1.500 | 2,69229 € | 4.038,43 € |
| 2.500 | 2,65184 € | 6.629,60 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

