Direct

LTC2908IDDB-A1#TR | |
|---|---|
DigiKey Part Number | LTC2908IDDB-A1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2908IDDB-A1#TR |
Description | IC MONITOR SIX SUPPLY PREC 8DFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908IDDB-A1#TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2908IDDB-A1#TRPBF | Analog Devices Inc. | 0 | LTC2908IDDB-A1#TRPBF-ND | 5,11271 € | Direct |


