
LTC2908CTS8-C1#PBF | |
|---|---|
DigiKey Part Number | LTC2908CTS8-C1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2908CTS8-C1#PBF |
Description | IC MONITOR SIX SUPPLY PREC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908CTS8-C1#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Bulk | Reset Timeout 160ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 6 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.338V, Adj, Adj, Adj, Adj, Adj | Base Product Number |

