Parametric Equivalent



LTC2908CDDB-C1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2908CDDB-C1#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2908CDDB-C1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908CDDB-C1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 2.338V, Adj, Adj, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,65306 € | 2.326,53 € |
| 1.000 | 4,54301 € | 4.543,01 € |
| 1.500 | 4,48792 € | 6.731,88 € |
| Unit Price without VAT: | 4,65306 € |
|---|---|
| Unit Price with VAT: | 5,53714 € |


