Direct

LTC2907ITS8#TRM | |
|---|---|
DigiKey Part Number | LTC2907ITS8#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2907ITS8#TRM |
Description | IC MON DUAL SUPPLY PREC TSOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2907ITS8#TRM Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.5V, 3.3V, 5V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2907ITS8#TRMPBF | Analog Devices Inc. | 925 | 505-LTC2907ITS8#TRMPBFCT-ND | 4,97000 € | Direct |


