


LTC2907IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2907IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC2907IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC2907IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2907IDDB#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2907IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.5V, 3.3V, 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,45560 € | 86,39 € |
| 100 | 3,14020 € | 314,02 € |
| 250 | 3,10744 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98610 € | 1.493,05 € |
| 1.000 | 2,90925 € | 2.909,25 € |
| 1.500 | 2,87078 € | 4.306,17 € |
| 2.500 | 2,82815 € | 7.070,38 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

