


LTC2905HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2905HTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2905HTS8#TRMPBFCT-ND - Cut Tape (CT) LTC2905HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905HTS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905HTS8#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 9 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,24100 € | 42,41 € |
| 25 | 3,92120 € | 98,03 € |
| 100 | 3,56920 € | 356,92 € |
| 250 | 3,44592 € | 861,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30022 € | 1.650,11 € |
| 1.000 | 3,21698 € | 3.216,98 € |
| 1.500 | 3,17529 € | 4.762,93 € |
| 2.500 | 3,12910 € | 7.822,75 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

