


LTC2905CTS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2905CTS8#TRPBFTR-ND - Tape & Reel (TR) LTC2905CTS8#TRPBFCT-ND - Cut Tape (CT) LTC2905CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905CTS8#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905CTS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 3,44100 € | 34,41 € |
| 25 | 2,97560 € | 74,39 € |
| 100 | 2,44950 € | 244,95 € |
| 250 | 2,19136 € | 547,84 € |
| 500 | 2,03248 € | 1.016,24 € |
| 1.000 | 1,99731 € | 1.997,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,99731 € | 4.993,27 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

