


LTC2904ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2904ITS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2904ITS8#TRMPBFCT-ND - Cut Tape (CT) LTC2904ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2904ITS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2904ITS8#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 9 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2905ITS8#TRMPBF | Analog Devices Inc. | 914 | LTC2905ITS8#TRMPBFCT-ND | 4,97000 € | Parametric Equivalent |
| LTC2905ITS8#TRPBF | Analog Devices Inc. | 4.229 | 505-LTC2905ITS8#TRPBFCT-ND | 4,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80700 € | 38,07 € |
| 25 | 3,51520 € | 87,88 € |
| 100 | 3,19420 € | 319,42 € |
| 250 | 3,06880 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94898 € | 1.474,49 € |
| 1.000 | 2,87308 € | 2.873,08 € |
| 1.500 | 2,83509 € | 4.252,64 € |
| 2.500 | 2,79298 € | 6.982,45 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

