LTC2904CDDB#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,48323 €
Datasheet
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2904CDDB#TR

DigiKey Part Number
LTC2904CDDB#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2904CDDB#TR
Description
IC MONITOR DUAL SUPPLY PREC 8DFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2904CDDB#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
9 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types