Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2904CDDB#PBF

DigiKey Part Number
LTC2904CDDB#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2904CDDB#PBF
Description
IC MONITOR DUAL SUPPLY PREC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2904CDDB#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Bulk
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
2
Supplier Device Package
8-DFN (3x2)
Voltage - Threshold
9 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types