Direct

LTC2902-2IGN | |
|---|---|
DigiKey Part Number | LTC2902-2IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC2902-2IGN |
Description | IC MONITOR SUPPLY QUAD 16-SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2902-2IGN Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 5ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 16-SSOP |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2902-2IGN#PBF | Analog Devices Inc. | 50 | LTC2902-2IGN#PBF-ND | 8,29000 € | Direct |


