LTC2902-1IGN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 195
Unit Price: 8,33000 €
Datasheet
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2902-1IGN

DigiKey Part Number
LTC2902-1IGN-ND
Manufacturer
Manufacturer Product Number
LTC2902-1IGN
Description
IC MONITOR SUPPLY QUAD 16-SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2902-1IGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
16 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types