


LTC2901-4CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2901-4CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2901-4CGN#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2901-4CGN#PBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 5ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 16-SSOP |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 5,63200 € | 56,32 € |
| 25 | 5,22400 € | 130,60 € |
| 100 | 4,77570 € | 477,57 € |
| 300 | 4,52553 € | 1.357,66 € |
| 500 | 4,43302 € | 2.216,51 € |
| 1.000 | 4,32692 € | 4.326,92 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |

