Direct
Parametric Equivalent
Parametric Equivalent



LTC2901-1CGN | |
|---|---|
DigiKey Part Number | LTC2901-1CGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC2901-1CGN |
Description | IC SUPERVISOR 4 CHANNEL 16SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2901-1CGN Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 5ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 16-SSOP |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2901-1CGN#PBF | Analog Devices Inc. | 1.599 | LTC2901-1CGN#PBF-ND | 7,27000 € | Direct |
| LTC2901-3CGN#PBF | Analog Devices Inc. | 77 | LTC2901-3CGN#PBF-ND | 7,27000 € | Parametric Equivalent |
| LTC2902-1CGN#PBF | Analog Devices Inc. | 3.551 | LTC2902-1CGN#PBF-ND | 7,27000 € | Parametric Equivalent |


