



LTC2903CS6-D1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2903CS6-D1#TRPBFTR-ND - Tape & Reel (TR) LTC2903CS6-D1#TRPBFCT-ND - Cut Tape (CT) LTC2903CS6-D1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2903CS6-D1#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2903CS6-D1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package TSOT-23-6 |
Voltage - Threshold 3.086V, Adj, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21100 € | 42,11 € |
| 25 | 3,89320 € | 97,33 € |
| 100 | 3,54330 € | 354,33 € |
| 250 | 3,41992 € | 854,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,10593 € | 7.764,82 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

