Direct

LTC2900-2CDD | |
|---|---|
DigiKey Part Number | LTC2900-2CDD-ND |
Manufacturer | |
Manufacturer Product Number | LTC2900-2CDD |
Description | IC MON SUPP QUAD PUSH-PULL 10DFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2CDD Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 5ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-WFDFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 10-DFN (3x3) |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2900-2CDD#PBF | Analog Devices Inc. | 0 | 505-LTC2900-2CDD#PBF-ND | 4,24455 € | Direct |


