


LTC2900-1IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2900-1IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2900-1IMS#TRPBFCT-ND - Cut Tape (CT) LTC2900-1IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2900-1IMS#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-1IMS#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 10-MSOP |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19100 € | 51,91 € |
| 25 | 4,81040 € | 120,26 € |
| 100 | 4,39190 € | 439,19 € |
| 250 | 4,27812 € | 1.069,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,86895 € | 9.672,38 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

