
LTC2876IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC2876IMS8E#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2876IMS8E#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOPEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2876IMS8E#TRPBF Models |
Category | Receiver Hysteresis 240 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP-EP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,60661 € | 11.516,52 € |
| Unit Price without VAT: | 4,60661 € |
|---|---|
| Unit Price with VAT: | 5,48187 € |

