1/1 Transceiver Half RS485 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 8-MSOP-EP

LTC2876HMS8E#PBF

DigiKey Part Number
LTC2876HMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2876HMS8E#PBF
Description
IC TRANSCEIVER HALF 1/1 8MSOPEP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2876HMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
240 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,06000 €9,06 €
107,07700 €70,77 €
506,28040 €314,02 €
1006,03400 €603,40 €
2505,77380 €1.443,45 €
5005,61694 €2.808,47 €
1.0005,48785 €5.487,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,06000 €
Unit Price with VAT:10,78140 €