
LTC2876HDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2876HDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2876HDD#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2876HDD#TRPBF Models |
Category | Receiver Hysteresis 240 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,28505 € | 13.212,62 € |
| Unit Price without VAT: | 5,28505 € |
|---|---|
| Unit Price with VAT: | 6,28921 € |

