

LTC2876HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2876HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2876HDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2876HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 240 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 7,07700 € | 70,77 € |
| 25 | 6,58000 € | 164,50 € |
| 121 | 5,97430 € | 722,89 € |
| 363 | 5,68559 € | 2.063,87 € |
| 605 | 5,57891 € | 3.375,24 € |
| 1.089 | 5,47365 € | 5.960,80 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |

