
LTC2863CS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC2863CS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863CS8-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863CS8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71800 € | 37,18 € |
| 25 | 3,43120 € | 85,78 € |
| 100 | 3,11610 € | 311,61 € |
| 300 | 2,94047 € | 882,14 € |
| 500 | 2,87550 € | 1.437,75 € |
| 1.000 | 2,80102 € | 2.801,02 € |
| 2.500 | 2,72239 € | 6.805,97 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |


