
LTC2862CDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC2862CDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862CDD-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862CDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,56600 € | 45,66 € |
| 25 | 4,22440 € | 105,61 € |
| 121 | 3,80793 € | 460,76 € |
| 363 | 3,60931 € | 1.310,18 € |
| 605 | 3,53588 € | 2.139,21 € |
| 1.089 | 3,46344 € | 3.771,69 € |
| 2.541 | 3,37799 € | 8.583,47 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |


