
LTC2856IMS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC2856IMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2856IMS8-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2856IMS8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,39900 € | 33,99 € |
| 50 | 2,97520 € | 148,76 € |
| 100 | 2,84410 € | 284,41 € |
| 250 | 2,70548 € | 676,37 € |
| 500 | 2,62200 € | 1.311,00 € |
| 1.000 | 2,55326 € | 2.553,26 € |
| 2.500 | 2,48072 € | 6.201,80 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

