Parametric Equivalent

LTC2855IDE | |
|---|---|
DigiKey Part Number | LTC2855IDE-ND |
Manufacturer | |
Manufacturer Product Number | LTC2855IDE |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855IDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) |


