Parametric Equivalent

LTC2855HDE | |
|---|---|
DigiKey Part Number | LTC2855HDE-ND |
Manufacturer | |
Manufacturer Product Number | LTC2855HDE |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855HDE Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 12-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 12-DFN (4x3) |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2855HDE#PBF | Analog Devices Inc. | 3.908 | 505-LTC2855HDE#PBF-ND | 6,40000 € | Parametric Equivalent |


