Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC2851MPS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2851MPS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2851MPS8#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851MPS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83071EIBZA | Renesas Electronics Corporation | 4.227 | ISL83071EIBZA-ND | 1,72000 € | Similar |
| ISL83071EIBZA-T | Renesas Electronics Corporation | 1.209 | ISL83071EIBZA-TCT-ND | 1,72000 € | Similar |
| ISL83077EIBZA | Renesas Electronics Corporation | 2.291 | ISL83077EIBZA-ND | 1,98000 € | Similar |
| ISL83077EIBZA-T | Renesas Electronics Corporation | 2.501 | ISL83077EIBZA-TCT-ND | 1,98000 € | Similar |
| SN65HVD31D | Texas Instruments | 5.589 | 296-33580-5-ND | 4,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,40503 € | 18.512,58 € |
| Unit Price without VAT: | 7,40503 € |
|---|---|
| Unit Price with VAT: | 8,81199 € |



