
LTC2851IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2851IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2851IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2851IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2851IS8#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851IS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,85160 € | 96,29 € |
| 100 | 3,50460 € | 350,46 € |
| 250 | 3,38092 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07118 € | 7.677,95 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |


