Similar
Similar
Similar

LTC2850MPS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2850MPS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2850MPS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850MPS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3172EIBZ-T7A | Renesas Electronics Corporation | 498 | ISL3172EIBZ-T7ACT-ND | 2,71000 € | Similar |
| ISL3178EIBZ-T7A | Renesas Electronics Corporation | 7.887 | ISL3178EIBZ-T7ACT-ND | 2,82000 € | Similar |
| ISL83072EIBZA-T7A | Renesas Electronics Corporation | 361 | ISL83072EIBZA-T7ACT-ND | 2,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,94744 € | 17.368,60 € |
| Unit Price without VAT: | 6,94744 € |
|---|---|
| Unit Price with VAT: | 8,26745 € |


