
LTC2850IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2850IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2850IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2850IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2850IMS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850IMS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,62720 € | 90,68 € |
| 100 | 3,29780 € | 329,78 € |
| 250 | 3,17284 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,88576 € | 7.214,40 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |


