3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2847CUHF#TRPBF

DigiKey Part Number
LTC2847CUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2847CUHF#TRPBF
Description
IC TRANSCEIVER FULL 3/3 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2847CUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
38-WFQFN Exposed Pad
Protocol
Multiprotocol
Supplier Device Package
38-QFN (5x7)
Number of Drivers/Receivers
3/3
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50018,78386 €46.959,65 €
Manufacturers Standard Package
Unit Price without VAT:18,78386 €
Unit Price with VAT:22,35279 €