
LTC2846CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC2846CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2846CG#TRPBF |
Description | IC TRANSCEIVER FULL 3/3 36SSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2846CG#TRPBF Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Protocol Multiprotocol | Supplier Device Package 36-SSOP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 20,08004 € | 40.160,08 € |
| Unit Price without VAT: | 20,08004 € |
|---|---|
| Unit Price with VAT: | 23,89525 € |

