
LTC2846CG#PBF | |
|---|---|
DigiKey Part Number | LTC2846CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2846CG#PBF |
Description | IC TRANSCEIVER FULL 3/3 36SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2846CG#PBF Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Protocol Multiprotocol | Supplier Device Package 36-SSOP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,78000 € | 30,78 € |
| 10 | 25,00400 € | 250,04 € |
| 37 | 23,04811 € | 852,78 € |
| 111 | 21,87874 € | 2.428,54 € |
| 259 | 21,19359 € | 5.489,14 € |
| Unit Price without VAT: | 30,78000 € |
|---|---|
| Unit Price with VAT: | 36,62820 € |


