
LTC2845IUHF#PBF | |
|---|---|
DigiKey Part Number | LTC2845IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2845IUHF#PBF |
Description | IC TRANSCEIVER FULL 5/3 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2845IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,67000 € | 19,67 € |
| 10 | 15,76400 € | 157,64 € |
| 52 | 14,16962 € | 736,82 € |
| 104 | 13,69077 € | 1.423,84 € |
| 260 | 13,18512 € | 3.428,13 € |
| 520 | 12,88037 € | 6.697,79 € |
| Unit Price without VAT: | 19,67000 € |
|---|---|
| Unit Price with VAT: | 23,40730 € |




