Direct

LTC2845CUHF | |
|---|---|
DigiKey Part Number | LTC2845CUHF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2845CUHF |
Description | IC TXRX 3.3V MULTIPROTOCOL 38QFN |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2845CUHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |


