
LTC2803CDHC#PBF | |
|---|---|
DigiKey Part Number | LTC2803CDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2803CDHC#PBF |
Description | IC TRANSCEIVER HALF 2/2 16DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2803CDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,31000 € | 43,10 € |
| 73 | 3,69658 € | 269,85 € |
| 146 | 3,55144 € | 518,51 € |
| 292 | 3,43195 € | 1.002,13 € |
| 511 | 3,35110 € | 1.712,41 € |
| 1.022 | 3,26707 € | 3.338,95 € |
| 2.555 | 3,17836 € | 8.120,71 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |


