


LTC2757BILX#PBF | |
|---|---|
DigiKey Part Number | LTC2757BILX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2757BILX#PBF |
Description | IC DAC 18BIT A-OUT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2757BILX#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 2.1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,49000 € | 51,49 € |
| 10 | 42,49100 € | 424,91 € |
| 25 | 40,24360 € | 1.006,09 € |
| 100 | 37,77370 € | 3.777,37 € |
| Unit Price without VAT: | 51,49000 € |
|---|---|
| Unit Price with VAT: | 61,27310 € |


