


LTC2755BCUP-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2755BCUP-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2755BCUP-16#PBF |
Description | IC DAC 16BIT A-OUT 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2755BCUP-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,13000 € | 36,13 € |
| 10 | 29,50200 € | 295,02 € |
| 40 | 27,14975 € | 1.085,99 € |
| 120 | 25,83783 € | 3.100,54 € |
| 280 | 25,06911 € | 7.019,35 € |
| Unit Price without VAT: | 36,13000 € |
|---|---|
| Unit Price with VAT: | 42,99470 € |


