48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN
High Speed Converters by Analog Devices

LTC2753CUK-12#PBF

DigiKey Part Number
505-LTC2753CUK-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2753CUK-12#PBF
Description
IC DAC 12BIT A-OUT 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2753CUK-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
2µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,16000 €14,16 €
109,92300 €99,23 €
528,10442 €421,43 €
1047,63298 €793,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €