16 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 48-LQFP (7x7)
High Speed Converters by Analog Devices

LTC2752AILX#PBF

DigiKey Part Number
505-LTC2752AILX#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2752AILX#PBF
Description
IC DAC 16BIT A-OUT 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2752AILX#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
2µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4, ±0.2
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25016,93836 €4.234,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,93836 €
Unit Price with VAT:20,15665 €